There are no models available for this part yet.
Overview of MAAP-011193 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAAP-011193 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAAP-011193-ND
|
DigiKey | AMP,7X7MM, LAM, 7.7-8.5GHZ,TESTE Min Qty: 15 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.0927 | Buy Now | |
DISTI #
937-MAAP-011193
|
Mouser Electronics | RF Amplifier 7.7-8.5GHz 4 watt SSG20dB RoHS: Compliant | 76 |
|
$121.1600 / $128.5600 | Buy Now | |
DISTI #
MAAP-011193-000
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 50 | 0 |
|
$81.3400 | Buy Now |
CAD Models for MAAP-011193 by MACOM
Part Data Attributes for MAAP-011193 by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
LCC16,.28SQ,25
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.28SQ,25
|
Power Supplies
|
8 V
|
RF/Microwave Device Type
|
NARROW BAND HIGH POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Related Parts for MAAP-011193
-
MAAM-011139-TR0500RF/Microwave Amplifiers
-
MAATCC0005Other Analog ICs
-
MAX166CCPPAnalog to Digital Converters
-
MAPLAD18KP160ATransient Suppressors
-
1N5407GRectifier Diodes
-
AT-263-PINRF/Microwave Attenuators
-
A2T26H300-24SR6RF Power Field-Effect Transistors
-
FDN358PSmall Signal Field-Effect Transistors
-
MAA3338SVisible LEDs