Part Details for MAAP-011027-TR0500 by MACOM
Overview of MAAP-011027-TR0500 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-011027-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1292-1-ND
|
DigiKey | IC RF AMP GP 5.2GHZ-5.9GHZ 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$47.9300 | Buy Now |
DISTI #
22522814
|
Verical | RF Amp Single Power Amp 5.9GHz 11V 20-Pin PQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1646 | Americas - 341 |
|
$58.6000 | Buy Now |
DISTI #
MAAP-011027-000
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 341 |
|
$58.6000 | Buy Now |
DISTI #
MAAP-011027-TR5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAAP-011027-TR0500
MAAP-011027-TR0500 CAD Models
MAAP-011027-TR0500 Part Data Attributes
|
MAAP-011027-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011027-TR0500
MACOM
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 28 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 5900 MHz | |
Operating Frequency-Min | 5200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Power Supplies | 9 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Surface Mount | YES | |
VSWR-Max | 1.92 |