There are no models available for this part yet.
Overview of MAAP-010171-TR0500 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-010171-TR0500 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1290-1-ND
|
DigiKey | IC RF AMP GP 2.5GHZ-3.5GHZ 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$66.3187 / $92.2500 | Buy Now | |
DISTI #
937-MAAP-010171T5
|
Mouser Electronics | RF Amplifier 2.5-3.5GHz 8Watt Gain=27dB typ. RoHS: Compliant | 0 |
|
$61.8400 | Order Now | |
DISTI #
35325080
|
Verical | RF Amp Single Power Amp 3.5GHz 11V 20-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 355 |
|
$133.3500 | Buy Now | |
DISTI #
MAAP-010171-000
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 355 |
|
$133.3200 | Buy Now | |
DISTI #
MAAP-010171-TR5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$59.2400 | Buy Now | |
DISTI #
C1S500500049188
|
Chip1Stop | RF Amp Single Power Amp 3.5GHz 11V 20-Pin PQFN EP T/R RoHS: Compliant pbFree: Yes | 355 |
|
$160.0000 / $164.0000 | Buy Now |
CAD Models for MAAP-010171-TR0500 by MACOM
Part Data Attributes for MAAP-010171-TR0500 by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
RF/Microwave Device Type
|
WIDE BAND HIGH POWER
|
Related Parts for MAAP-010171-TR0500
-
XF1001-SC-0G0TRF/Microwave Amplifiers
-
ATTINY12-8SUMicrocontrollers
-
LMR14030SDDARSwitching Regulator or Controllers
-
MAU103Other Analog ICs
-
NCV1117DT33T5GLinear Regulator ICs
-
12105C475KAT2AFixed Capacitors
-
MAX1031BEEGAnalog to Digital Converters
-
MC33172VDR2GOperational Amplifiers
-
XZ1003-QT-0G0TOther Telecom ICs