Part Details for MAAP-010168-000000 by MACOM
Overview of MAAP-010168-000000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MAAP-010168-000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1059-ND
|
DigiKey | IC AMP GP 500MHZ-3GHZ 10CFLATPCK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
26 In Stock |
|
$1,195.7100 | Buy Now |
DISTI #
937-MAAP-010168-0
|
Mouser Electronics | RF Amplifier 500-3000MHz 50 ohm Gain 24dB 12 Watt RoHS: Compliant | 3 |
|
$1,117.3700 | Buy Now |
DISTI #
MAAP-010168-000
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 10 | 0 |
|
$1,020.2200 | Buy Now |
Part Details for MAAP-010168-000000
MAAP-010168-000000 CAD Models
MAAP-010168-000000 Part Data Attributes
|
MAAP-010168-000000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-010168-000000
MACOM
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 19 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |