Part Details for MAAOA-BL/ON-OFF (ALTERNATE: 215-14320000|MAAOA-BL/ON-OFF|MAAOABL/ONOFF) by Carling Technologies
Overview of MAAOA-BL/ON-OFF (ALTERNATE: 215-14320000|MAAOA-BL/ON-OFF|MAAOABL/ONOFF) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAOA-BL/ON-OFF (ALTERNATE: 215-14320000|MAAOA-BL/ON-OFF|MAAOABL/ONOFF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Toggle, SPST, On Off, 20A 125VAC, On-Off mark, Black, Snap-in, QC tabs, UL CSA | Carling Technologies MAAOA-BL/ON-OFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 162 |
|
$10.7500 / $15.1400 | Buy Now |