Part Details for MAAMSS0050 by TE Connectivity
Overview of MAAMSS0050 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for MAAMSS0050
MAAMSS0050 CAD Models
MAAMSS0050 Part Data Attributes
|
MAAMSS0050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0050
TE Connectivity
IC,RF AMPLIFIER,SINGLE,GAAS,TO-243,3PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | GREEN, MINIATURE, PLASTIC, SC-62, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |