Part Details for MAAMSS0044TR by MACOM
Overview of MAAMSS0044TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAMSS0044TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1289-1-ND
|
DigiKey | IC AMP GENERAL PURPOSE 20QFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7600 | Buy Now |
|
ComSIT USA | Push Pull CATV Amplifier Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, 2 Func RoHS: Compliant |
|
|
RFQ | |
DISTI #
MAAMSS0044TR
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAAMSS0044TR
MAAMSS0044TR CAD Models
MAAMSS0044TR Part Data Attributes
|
MAAMSS0044TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0044TR
MACOM
Narrow Band Medium Power Amplifier, MO-220VGGD-1, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 280 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.43 |