Part Details for MAAMSS0017TR by MACOM
Overview of MAAMSS0017TR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAMSS0017TR
MAAMSS0017TR CAD Models
MAAMSS0017TR Part Data Attributes
|
MAAMSS0017TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0017TR
MACOM
Wide Band Medium Power Amplifier, 50MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-62, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for MAAMSS0017TR
This table gives cross-reference parts and alternative options found for MAAMSS0017TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAMSS0017TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAMSS0017 | Wide Band Medium Power Amplifier, 50MHz Min, 450MHz Max, PLASTIC, SOT-89, 3 PIN | MACOM | MAAMSS0017TR vs MAAMSS0017 |
MAAMSS0017TR-3000 | IC,RF AMPLIFIER,SINGLE,BIPOLAR,TO-243,3PIN,PLASTIC | TE Connectivity | MAAMSS0017TR vs MAAMSS0017TR-3000 |
MAAMSS0017TR3000 | Wide Band Medium Power Amplifier, 50MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-62, SOT-89, 3 PIN | MACOM | MAAMSS0017TR vs MAAMSS0017TR3000 |
MAAMSS0017TR-3000 | RF/Microwave Amplifier, 1 Func, BIPolar, | MACOM | MAAMSS0017TR vs MAAMSS0017TR-3000 |
MAAMSS0017TR | IC,RF AMPLIFIER,SINGLE,BIPOLAR,TO-243,3PIN,PLASTIC | TE Connectivity | MAAMSS0017TR vs MAAMSS0017TR |