Part Details for MAAMSS0017TR-3000 by TE Connectivity
Overview of MAAMSS0017TR-3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAAMSS0017TR-3000
MAAMSS0017TR-3000 CAD Models
MAAMSS0017TR-3000 Part Data Attributes:
|
MAAMSS0017TR-3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0017TR-3000
TE Connectivity
IC,RF AMPLIFIER,SINGLE,BIPOLAR,TO-243,3PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for MAAMSS0017TR-3000
This table gives cross-reference parts and alternative options found for MAAMSS0017TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAMSS0017TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAMSS0017 | 50MHz - 450MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOT-89, 3 PIN | TE Connectivity | MAAMSS0017TR-3000 vs MAAMSS0017 |
MAAMSS0017TR | IC,RF AMPLIFIER,SINGLE,BIPOLAR,TO-243,3PIN,PLASTIC | TE Connectivity | MAAMSS0017TR-3000 vs MAAMSS0017TR |
MAAMSS0017TR | Wide Band Medium Power Amplifier, 50MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-62, SOT-89, 3 PIN | MACOM | MAAMSS0017TR-3000 vs MAAMSS0017TR |
MAAMSS0017TR3000 | Wide Band Medium Power Amplifier, 50MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-62, SOT-89, 3 PIN | MACOM | MAAMSS0017TR-3000 vs MAAMSS0017TR3000 |
MAAMSS0017TR-3000 | RF/Microwave Amplifier, 1 Func, BIPolar, | MACOM | MAAMSS0017TR-3000 vs MAAMSS0017TR-3000 |
MAAMSS0017TR3000 | RF/Microwave Amplifier, 50 MHz - 450 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, SOT-89, 3 PIN | TE Connectivity | MAAMSS0017TR-3000 vs MAAMSS0017TR3000 |