Part Details for MAAMSS0014TR by TE Connectivity
Overview of MAAMSS0014TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAMSS0014TR
MAAMSS0014TR CAD Models
MAAMSS0014TR Part Data Attributes
|
MAAMSS0014TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0014TR
TE Connectivity
500MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, PLASTIC, SOT-89, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |