Part Details for MAAMSS0014TR by MACOM
Overview of MAAMSS0014TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAMSS0014TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 898 |
|
RFQ |
Part Details for MAAMSS0014TR
MAAMSS0014TR CAD Models
MAAMSS0014TR Part Data Attributes
|
MAAMSS0014TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0014TR
MACOM
Wide Band Low Power Amplifier, 500MHz Min, 2400MHz Max, 1 Func, GAAS, PLASTIC, SOT-89, SC-62, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 4 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MAAMSS0014TR
This table gives cross-reference parts and alternative options found for MAAMSS0014TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAMSS0014TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAMSS0014TR | 500MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINIATURE, PLASTIC, SOT-89, 3 PIN | TE Connectivity | MAAMSS0014TR vs MAAMSS0014TR |