Part Details for MAAMMSS0017TR by TE Connectivity
Overview of MAAMMSS0017TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for MAAMMSS0017TR
MAAMMSS0017TR CAD Models
MAAMMSS0017TR Part Data Attributes
|
MAAMMSS0017TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAMMSS0017TR
TE Connectivity
50MHz - 450MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT-89, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |