Part Details for MAAM71200 by MACOM
Overview of MAAM71200 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAAM71200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM71200-ND
|
DigiKey | AMPLIFIER,LOW_NOISE,MMIC, Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.2888 | Buy Now |
DISTI #
937-MAAM71200
|
Mouser Electronics | RF Amplifier Amplifier,Low_Noise,MMIC, RoHS: Compliant | 0 |
|
$101.2800 | Order Now |
Part Details for MAAM71200
MAAM71200 CAD Models
MAAM71200 Part Data Attributes:
|
MAAM71200
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM71200
MACOM
Wide Band Low Power Amplifier, 7500MHz Min, 12000MHz Max, 1 Func, GAAS, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 7500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for MAAM71200
This table gives cross-reference parts and alternative options found for MAAM71200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM71200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM71200-H1 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,LLCC,6PIN,CERAMIC | TE Connectivity | MAAM71200 vs MAAM71200-H1 |
MAAM71100 | Wide Band Medium Power Amplifier, 7000MHz Min, 11000MHz Max, GAAS, DIE | MACOM | MAAM71200 vs MAAM71100 |