Part Details for MAAM37000 by TE Connectivity
Overview of MAAM37000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAM37000
MAAM37000 CAD Models
MAAM37000 Part Data Attributes:
|
MAAM37000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAM37000
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
Supply Current-Max | 100 mA | |
Technology | GAAS |
Alternate Parts for MAAM37000
This table gives cross-reference parts and alternative options found for MAAM37000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM37000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM37000-A1 | Wide Band Low Power Amplifier, 3500MHz Min, 7000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, CR-3, 8 PIN | MACOM | MAAM37000 vs MAAM37000-A1 |