Datasheets
MAAM02350-A2 by:

IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,FP,8PIN,CERAMIC

Part Details for MAAM02350-A2 by TE Connectivity

Overview of MAAM02350-A2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAAM02350-A2

MAAM02350-A2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAAM02350-A2 Part Data Attributes

MAAM02350-A2 TE Connectivity
Buy Now Datasheet
Compare Parts:
MAAM02350-A2 TE Connectivity IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,FP,8PIN,CERAMIC
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM
Package Description ROHS COMPLIANT, CERAMIC, CR-3, 8 PIN
Reach Compliance Code unknown
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Equivalence Code FL8,.2
Power Supplies 6 V
Supply Current-Max 100 mA
Surface Mount YES
Technology GAAS

MAAM02350-A2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAM02350-A2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAM02350-A2 by TE Connectivity

Select Manufacturer
Which Manufacturer of MAAM02350-A2 would you like to use for your alert(s)?
  • Please alert me when MAAM02350-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAM02350-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAM02350-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAM02350-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAM02350-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAM02350-A2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: