-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1802-1-ND
|
DigiKey | IC RF AMP 50MHZ-4GHZ 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3776 / $2.5028 | Buy Now |
DISTI #
937-MAAM-011229-T
|
Mouser Electronics | RF Amplifier .05-4GHz NF 2.2dBmax -40C +85C RoHS: Compliant | 6549 |
|
$2.4300 / $5.1200 | Buy Now |
DISTI #
36282855
|
Verical | Broadband Low Noise Amplifier Min Qty: 1000 Package Multiple: 1000 Date Code: 1947 | Americas - 1000 |
|
$2.1500 | Buy Now |
DISTI #
35871989
|
Verical | Broadband Low Noise Amplifier Min Qty: 11 Package Multiple: 1 Date Code: 1927 | Americas - 676 |
|
$4.8000 | Buy Now |
DISTI #
MAAM-011229-TR1
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1000 | 1000 |
|
$2.1500 | Buy Now |
DISTI #
MAAM-011229-000
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 676 |
|
$4.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$12.5000 / $19.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAM-011229-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-011229-TR1000
MACOM
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-08 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 115 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |