There are no models available for this part yet.
Overview of MAAM-011185-TR1000 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MAAM-011185-TR1000 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-1749-1-ND
|
DigiKey | IC RF AMP CATV 5MHZ-300MHZ 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1143 In Stock |
|
$3.5057 / $6.4700 | Buy Now | |
DISTI #
937-MAAM-011185T1
|
Mouser Electronics | RF Amplifier 5-300MHz Gain 21.2dB NF 3.1dB GaAs RoHS: Compliant | 665 |
|
$3.5000 / $6.4200 | Buy Now | |
DISTI #
34395814
|
Verical | MMIC Amplifier CATV Amplifier 300MHz Dual-Element 16-Pin QFN EP T/R Min Qty: 15 Package Multiple: 1 | Americas - 134 |
|
$3.6500 | Buy Now | |
DISTI #
MAAM-011185
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1 | 134 |
|
$2.4200 | Buy Now | |
DISTI #
MAAM-011185-TR1
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.2300 | Buy Now | |
DISTI #
C1S500500057983
|
Chip1Stop | RF Amplifiers | 134 |
|
$4.2700 / $6.4100 | Buy Now |
CAD Models for MAAM-011185-TR1000 by MACOM
Part Data Attributes for MAAM-011185-TR1000 by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
MACOM
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
75 Ω
|
Construction
|
COMPONENT
|
Gain
|
20.5 dB
|
Input Power-Max (CW)
|
11 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
300 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
320 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
VSWR-Max
|
1.2
|
Related Parts for MAAM-011185-TR1000
-
MAAM-011182-TR1000RF/Microwave Amplifiers
-
MAC7111VPV50Microcontrollers
-
M2S090TS-1FCS325Field Programmable Gate Arrays
-
MAX114CAGAnalog to Digital Converters
-
MA5KP60ATransient Suppressors
-
MA4SW410B-1RF/Microwave Switches
-
MAA15-0.8-APower Supply Modules
-
MAATSS0016RF/Microwave Attenuators
-
M74HC132RM13TRGates