Part Details for MAAM-011109-TR1000 by MACOM
Overview of MAAM-011109-TR1000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAM-011109-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1284-1-ND
|
DigiKey | IC RF AMP GPS 10MHZ-40GHZ 9LGA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1001 In Stock |
|
$65.8015 / $92.1200 | Buy Now |
DISTI #
937-MAAM-011109-T
|
Mouser Electronics | RF Amplifier .1-40GHz Gain 12dB Return Loss 15dB RoHS: Compliant | 1078 |
|
$64.7500 / $86.2700 | Buy Now |
Part Details for MAAM-011109-TR1000
MAAM-011109-TR1000 CAD Models
MAAM-011109-TR1000 Part Data Attributes:
|
MAAM-011109-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-011109-TR1000
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 40000MHz Max, LGA-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |