Part Details for MAAM-010144-TR1000 by MACOM
Overview of MAAM-010144-TR1000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010144AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
59112-G40-10-144LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions. |
Price & Stock for MAAM-010144-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAAM-010144-000
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MAAM-010144-TR1
|
Richardson RFPD | BROADBAND/CATV (75 OHM) LINE AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S500500072308
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes | 42 |
|
$1.9600 | Buy Now |
Part Details for MAAM-010144-TR1000
MAAM-010144-TR1000 CAD Models
MAAM-010144-TR1000 Part Data Attributes
|
MAAM-010144-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-010144-TR1000
MACOM
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 6 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP16,.25 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 385 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.43 |