Part Details for MAAM-009116-TR3000 by MACOM
Results Overview of MAAM-009116-TR3000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAM-009116-TR3000 Information
MAAM-009116-TR3000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MAAM-009116-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1272-1-ND
|
DigiKey | IC RF AMP GPS 50MHZ-1GHZ SOT89-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7435 / $5.4600 | Buy Now |
DISTI #
MAAM-009116-000
|
Richardson RFPD | IF AMPLIFIER RoHS: Compliant Min Qty: 1 | 312 |
|
$1.8900 | Buy Now |
Part Details for MAAM-009116-TR3000
MAAM-009116-TR3000 CAD Models
MAAM-009116-TR3000 Part Data Attributes
|
MAAM-009116-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-009116-TR3000
MACOM
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, GREEN, PLASTIC, SOT-89, SC-62, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | GREEN, PLASTIC, SOT-89, SC-62, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |