Part Details for MAAM-007866-0P1R00 by TE Connectivity
Overview of MAAM-007866-0P1R00 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MAAM-007866-0P1R00
MAAM-007866-0P1R00 CAD Models
MAAM-007866-0P1R00 Part Data Attributes
|
MAAM-007866-0P1R00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAM-007866-0P1R00
TE Connectivity
50MHz - 3300MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 2 dBm | |
Operating Frequency-Max | 3300 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |