Part Details for MAAM-007805-TR3000 by MACOM
Overview of MAAM-007805-TR3000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAAM-007805-TR3000
MAAM-007805-TR3000 CAD Models
MAAM-007805-TR3000 Part Data Attributes
|
MAAM-007805-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-007805-TR3000
MACOM
Splitter, 50MHz Min, 1100MHz Max, MO-220, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 39.03 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) |