Part Details for MAAM-007272-SMA515 by TE Connectivity
Overview of MAAM-007272-SMA515 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MAAM-007272-SMA515
MAAM-007272-SMA515 CAD Models
MAAM-007272-SMA515 Part Data Attributes:
|
MAAM-007272-SMA515
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAM-007272-SMA515
TE Connectivity
10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.8 |