Part Details for MAALSS0049 by TE Connectivity
Overview of MAALSS0049 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAALSS0049
MAALSS0049 CAD Models
MAALSS0049 Part Data Attributes
|
MAALSS0049
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAALSS0049
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TSOP,6PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAALSS0049
This table gives cross-reference parts and alternative options found for MAALSS0049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAALSS0049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC286 | HMC286 | Analog Devices Inc | MAALSS0049 vs HMC286 |
HMC286TR | Narrow Band Low Power Amplifier, | Hittite Microwave Corp | MAALSS0049 vs HMC286TR |
HMC286E | HMC286E | Analog Devices Inc | MAALSS0049 vs HMC286E |
HMC548LP3TR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | MAALSS0049 vs HMC548LP3TR |
HMC286ETR | Narrow Band Low Power Amplifier, | Hittite Microwave Corp | MAALSS0049 vs HMC286ETR |
HMC548LP3 | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | MAALSS0049 vs HMC548LP3 |
HMC309MS8 | Narrow Band Low Power Amplifier, 2300MHz Min, 2500MHz Max, 1 Func, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | MAALSS0049 vs HMC309MS8 |
HMC548LP3ETR | Low Noise Amplifier SMT, 1.2 - 3.0 GHz | Analog Devices Inc | MAALSS0049 vs HMC548LP3ETR |
HMC548LP3ETR | Wide Band Low Power Amplifier, | Hittite Microwave Corp | MAALSS0049 vs HMC548LP3ETR |