Part Details for MAALSS0013TR-3000 by MACOM
Results Overview of MAALSS0013TR-3000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAALSS0013TR-3000 Information
MAALSS0013TR-3000 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST3000GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 3000 A, 2-168A2S | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Part Details for MAALSS0013TR-3000
MAALSS0013TR-3000 CAD Models
MAALSS0013TR-3000 Part Data Attributes
|
MAALSS0013TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAALSS0013TR-3000
MACOM
Narrow Band Low Power Amplifier, 2200MHz Min, 2400MHz Max, 1 Func, GAAS, PLASTIC, MO-178AB, SOT-26, 6 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 8 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MAALSS0013TR-3000
This table gives cross-reference parts and alternative options found for MAALSS0013TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAALSS0013TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAALSS0013TR-3000 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,TSOP,6PIN,PLASTIC | MAALSS0013TR-3000 vs MAALSS0013TR-3000 |