Part Details for MAALGM0006-DIE by MACOM
Overview of MAALGM0006-DIE by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAALGM0006-DIE
MAALGM0006-DIE CAD Models
MAALGM0006-DIE Part Data Attributes:
|
MAALGM0006-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAALGM0006-DIE
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 7000MHz Max, 1 Func, GAAS, 0.116 X 0.064 INCH, 0.003 INCH HEIGHT, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
VSWR-Max | 1.3 |