Part Details for MAALGM0004-DIE by TE Connectivity
Overview of MAALGM0004-DIE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAALGM0004-DIE
MAALGM0004-DIE CAD Models
MAALGM0004-DIE Part Data Attributes
|
MAALGM0004-DIE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAALGM0004-DIE
TE Connectivity
11000MHz - 16000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.107 X 0.049 INCH, 0.005 INCH HEIGHT, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 37 dBm | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | 11000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.7 |
Alternate Parts for MAALGM0004-DIE
This table gives cross-reference parts and alternative options found for MAALGM0004-DIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAALGM0004-DIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAALGM0004-DIE | Wide Band Low Power Amplifier, 11000MHz Min, 16000MHz Max, 0.107 X 0.049 INCH, 0.005 INCH HEIGHT, DIE | MACOM | MAALGM0004-DIE vs MAALGM0004-DIE |