Part Details for MAAL-011188-TR1000 by MACOM
Overview of MAAL-011188-TR1000 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAL-011188-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAL-011188-TR1000TR-ND
|
DigiKey | AMPLIFIER,1-6 GHZ, 3MM-16LD QFN Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0995 | Buy Now |
DISTI #
937-MAAL011188TR1000
|
Mouser Electronics | RF Amplifier Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel RoHS: Compliant | 0 |
|
$5.0500 / $8.9900 | Order Now |
DISTI #
MAAL-011188-TR1
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.5200 | Buy Now |