-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1489-1-ND
|
DigiKey | IC RF AMP 700MHZ-6GHZ 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7822 In Stock |
|
$4.3854 / $8.1000 | Buy Now |
DISTI #
937-MAAL-011078T1
|
Mouser Electronics | RF Amplifier 700MHz-6GHz Gain 2dB NF .35dB OIP3 33dBm RoHS: Compliant | 2216 |
|
$4.5500 / $8.0600 | Buy Now |
DISTI #
40518853
|
Verical | RF Amp Chip Single GP 6GHz 5V 8-Pin DFN EP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.2000 | Buy Now |
DISTI #
MAAL-011078-TR1
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1000 | 1000 |
|
$4.0100 | Buy Now |
DISTI #
MAAL-011078
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 510 |
|
$8.2000 | Buy Now |
DISTI #
C1S500500112776
|
Chip1Stop | RF Amplifiers RoHS: Compliant pbFree: Yes | 1000 |
|
$4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAL-011078-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-011078-TR1000
MACOM
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 19 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 68 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 3.57 |