-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1262-1-ND
|
DigiKey | IC RF AMP GPS 500MHZ-1.6GHZ 8DFN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34999 In Stock |
|
$3.8000 / $8.5400 | Buy Now |
DISTI #
937-MAAL-010705-T3
|
Mouser Electronics | RF Amplifier .5-1.6GHz NF .5dB Gain=21dB RoHS: Compliant | 5548 |
|
$3.7900 / $5.1800 | Buy Now |
DISTI #
MAAL-010705-TR3
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 3000 | 6000 |
|
$3.6500 | Buy Now |
DISTI #
MAAL-010705
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAAL-010705-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-010705-TR3000
MACOM
Wide Band Low Power Amplifier, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOLCC8,.08,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1600 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
VSWR-Max | 1.29 |