Part Details for MAAL-008550-TR3000 by MACOM
Overview of MAAL-008550-TR3000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAL-008550-TR3000
MAAL-008550-TR3000 CAD Models
MAAL-008550-TR3000 Part Data Attributes:
|
MAAL-008550-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-008550-TR3000
MACOM
Wide Band Low Power Amplifier, 500MHz Min, 3000MHz Max, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAAL-008550-TR3000
This table gives cross-reference parts and alternative options found for MAAL-008550-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAL-008550-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAL-008550-TR3000 | MAAL-008550-TR3000 | TE Connectivity | MAAL-008550-TR3000 vs MAAL-008550-TR3000 |