Part Details for MAAD-008790-0001TR by MACOM
Overview of MAAD-008790-0001TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MAAD-008790-0001TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAD-008790-0001TR-ND
|
DigiKey | ATTEN,DIG,5 BIT, 31 DB, CONSTANT Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6125 | Buy Now |
DISTI #
937-MAAD-008790-01TR
|
Mouser Electronics | Attenuators Atten,Dig,5 Bit, 31 dB, Constant Phase RoHS: Compliant | 0 |
|
$10.3300 | Order Now |
DISTI #
MAAD-008790-TR1
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.2800 | Buy Now |
Part Details for MAAD-008790-0001TR
MAAD-008790-0001TR CAD Models
MAAD-008790-0001TR Part Data Attributes
|
MAAD-008790-0001TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAD-008790-0001TR
MACOM
Variable Attenuator, 0MHz Min, 4000MHz Max, 5.5dB Insertion Loss-Max, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 5.5 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.8 |