Part Details for MAAA2000G by MACOM
Overview of MAAA2000G by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAA2000G
MAAA2000G CAD Models
MAAA2000G Part Data Attributes
|
MAAA2000G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAA2000G
MACOM
Variable Attenuator, 0MHz Min, 12000MHz Max, 1.5dB Insertion Loss-Max, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Technology | GAAS | |
VSWR-Max | 1.8 |
Alternate Parts for MAAA2000G
This table gives cross-reference parts and alternative options found for MAAA2000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAA2000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAA2000G | 0MHz - 12000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.5dB INSERTION LOSS-MAX | TE Connectivity | MAAA2000G vs MAAA2000G |