MAA4371F
Description: Single Color LED, Orange, Diffused Pale Orange, 3.6mm, ROHS COMPLIANT PACKAGE-2

Overview of MAA4371F by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MAA4371F by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAA4371F by Stanley Electric Co

MAA4371F
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
SIDE VIEW
Color
ORANGE
Color@Wavelength
Amber
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.8 V
Lens Type
DIFFUSED PALE ORANGE
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.2 mm
Packing Method
BULK
Peak Wavelength
605 nm
Reverse Voltage-Max
4 V
Shape
ROUND
Size
3.6 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Viewing Angle
109 deg
Want to compare parts?
  1. MAA4371F
    Stanley Electric Co
    Single Color LED, Orange, Diffused Pale Orange, 3.6mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAA4371F by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAA4371F by Stanley Electric Co

Select Manufacturer
Which Manufacturer of MAA4371F would you like to use for your alert(s)?
  • Please alert me when MAA4371F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAA4371F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAA4371F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAA4371F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAA4371F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAA4371F by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: