Part Details for MAA15-0.8-A by SL Power Electronics
Overview of MAA15-0.8-A by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for MAA15-0.8-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3549
|
Newark | Ac/Dc Power Supply Dual-Out 12V |Sl Power MAA15-0.8-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3900 / $223.3300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Medical Case AA |
41 Partner Stock |
|
$122.7600 / $153.1900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 12V to 15V/-12V to -15V 1A/1A Medical Case AA |
41 Partner Stock |
|
$122.7600 / $153.1900 | Buy Now |