Part Details for MA90S4K3JH by TE Connectivity
Overview of MA90S4K3JH by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA90S4K3JH
MA90S4K3JH CAD Models
MA90S4K3JH Part Data Attributes
|
MA90S4K3JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA90S4K3JH
TE Connectivity
Potentiometer, Wire Wound, 125W, 4300ohm, 5% +/-Tol
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Construction | Vitreous Enamelled | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32 mm | |
Package Length | 102 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 125 W | |
Resistance | 4300 Ω | |
Resistor Type | POTENTIOMETER | |
Technology | WIRE WOUND | |
Tolerance | 5% |