MA88910GB
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.000091uF, 1311,

Overview of MA88910GB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MA88910GB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA88910GB by Murata Manufacturing Co Ltd

MA88910GB
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1311
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000091 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Packaging Options Available
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
2%
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. MA88910GB
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.000091uF, 1311,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA88910GB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA88910GB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MA88910GB would you like to use for your alert(s)?
  • Please alert me when MA88910GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA88910GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA88910GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA88910GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA88910GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA88910GB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: