There are no models available for this part yet.
Overview of MA7RAE1602 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MA7RAE1602 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA7RAE1602
|
Avnet Americas | 16 position 90° rotatable receptacle, threaded, E type, clockwise insert, Large Flange (28.0x28.0) - Boxed Product (Development Kits) (Alt: MA7RAE1602) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$16.6154 / $23.7313 | Buy Now | |
DISTI #
654-MA7RAE1602
|
Mouser Electronics | Circular Metric Connectors 16POS RCPTCL 90 ROT LG FLANGE 28.0X28.0 RoHS: Compliant | 0 |
|
$18.9500 / $19.2200 | Order Now | |
DISTI #
MA7RAE1602
|
TME | "Male panel connector, 16 pole, screw locking, angled, IP67" Min Qty: 100 | 0 |
|
$11.0100 | RFQ |
CAD Models for MA7RAE1602 by Amphenol Corporation
Part Data Attributes for MA7RAE1602 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|