Part Details for MA7330 by Panasonic Electronic Components
Overview of MA7330 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA7330
MA7330 CAD Models
MA7330 Part Data Attributes
|
MA7330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA7330
Panasonic Electronic Components
Zener Diode, 33V V(Z), 6.06%, 0.8W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41-A2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 10 mA |
Alternate Parts for MA7330
This table gives cross-reference parts and alternative options found for MA7330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA7330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA7300 | Zener Diode, 30V V(Z), 6.67%, 0.8W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41-A2, 2 PIN | Panasonic Electronic Components | MA7330 vs MA7300 |
MAZ7240-B | Zener Diode, 24.88V V(Z), 2.9%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7240-B |
MAZ7068-A | Zener Diode, 6.6V V(Z), 3%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7068-A |
MAZ7220-A | Zener Diode, 21.48V V(Z), 3.1%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7220-A |
MAZ7130 | Zener Diode, 13.25V V(Z), 6.42%, 0.8W, Silicon, Unidirectional, DO-41, DO-41-A2, 2 PIN | Panasonic Electronic Components | MA7330 vs MAZ7130 |
MAZ7180-B | Zener Diode, 18.4V V(Z), 3.3%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7180-B |
MAZ7056-B | Zener Diode, 5.8V V(Z), 3.4%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7056-B |
MAZ73300A | Zener Diode, 32.07V V(Z), 3.34%, 0.8W, Silicon, Unidirectional, DO-41-A2, 2 PIN | Panasonic Electronic Components | MA7330 vs MAZ73300A |
MAZ7130-B | Zener Diode, 13.58V V(Z), 3.1%, 0.8W, Silicon, Unidirectional, DO-41, | Panasonic Electronic Components | MA7330 vs MAZ7130-B |
MAZ70560B | Zener Diode, 5.8V V(Z), 3.45%, 0.8W, Silicon, Unidirectional, DO-41-A2, 2 PIN | Panasonic Electronic Components | MA7330 vs MAZ70560B |