Part Details for MA730 by Panasonic Electronic Components
Overview of MA730 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MA730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1960 |
|
RFQ |
Part Details for MA730
MA730 CAD Models
MA730 Part Data Attributes:
|
MA730
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA730
Panasonic Electronic Components
Mixer Diode, Ultra High Frequency, Silicon, TO-236, SC-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.05 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 36 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.25 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15000 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA730
This table gives cross-reference parts and alternative options found for MA730. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA730, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3S137 | Mixer Diode, Very High Frequency, Silicon, SC-81, 3 PIN | Panasonic Electronic Components | MA730 vs MA3S137 |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | MA730 vs 1SS351 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA730 vs SMS3922-075 |
MA704 | Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA730 vs MA704 |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | MA730 vs 1SS154 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | MA730 vs MA4E2054D1-287T |
BAS70-06TA | Mixer Diode, Silicon | Zetex / Diodes Inc | MA730 vs BAS70-06TA |
MA796 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN | Panasonic Electronic Components | MA730 vs MA796 |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MA730 vs BAS70-06W |
MA3X704 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA730 vs MA3X704 |