Part Details for MA724CT10TADG60 by Motorola Mobility LLC
Overview of MA724CT10TADG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA724CT10TADG60
MA724CT10TADG60 CAD Models
MA724CT10TADG60 Part Data Attributes:
|
MA724CT10TADG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MA724CT10TADG60
Motorola Mobility LLC
4MX72 FAST PAGE DRAM MODULE, 60ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Standby Current-Max | 0.000009 A | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MA724CT10TADG60
This table gives cross-reference parts and alternative options found for MA724CT10TADG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA724CT10TADG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7734110CSG-7 | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MA724CT10TADG60 vs GMM7734110CSG-7 |
HB56UW473EJN-5 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Hitachi Ltd | MA724CT10TADG60 vs HB56UW473EJN-5 |
M372F0410DZ0-C50 | EDO DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MA724CT10TADG60 vs M372F0410DZ0-C50 |
M374F0405BT1-C60 | EDO DRAM Module, 4MX72, 60ns, CMOS, 1 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | MA724CT10TADG60 vs M374F0405BT1-C60 |
IBM11N4735CB-70J | EDO DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | IBM | MA724CT10TADG60 vs IBM11N4735CB-70J |
GMM2734233CTG-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | LG Semicon Co Ltd | MA724CT10TADG60 vs GMM2734233CTG-10 |
M372F0400DW0-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MA724CT10TADG60 vs M372F0400DW0-60 |
IBM11M4730HB-60T | Fast Page DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | IBM | MA724CT10TADG60 vs IBM11M4730HB-60T |
STI724007D1-60VGI | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MA724CT10TADG60 vs STI724007D1-60VGI |
IBM11M4730CBA-70 | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | IBM | MA724CT10TADG60 vs IBM11M4730CBA-70 |