Part Details for MA721BJ48TADG60 by Motorola Mobility LLC
Overview of MA721BJ48TADG60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA721BJ48TADG60
MA721BJ48TADG60 CAD Models
MA721BJ48TADG60 Part Data Attributes
|
MA721BJ48TADG60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MA721BJ48TADG60
Motorola Mobility LLC
1MX72 FAST PAGE DRAM MODULE, 60ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 36 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 75497472 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.97 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MA721BJ48TADG60
This table gives cross-reference parts and alternative options found for MA721BJ48TADG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA721BJ48TADG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM572013174B63F | Synchronous DRAM Module, 1MX72, CMOS, DIMM-200 | SMART Modular Technology Inc | MA721BJ48TADG60 vs SM572013174B63F |
HYM572A124ASLTRG-60 | EDO DRAM Module, 1MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | MA721BJ48TADG60 vs HYM572A124ASLTRG-60 |
HYM5V72103ASLNG-80 | Fast Page DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | MA721BJ48TADG60 vs HYM5V72103ASLNG-80 |
STI721005D1-60VGU | Fast Page DRAM Module, 1MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MA721BJ48TADG60 vs STI721005D1-60VGU |
MA721BJ48TADG70 | Fast Page DRAM Module, 1MX72, 70ns, MOS, DIMM-168 | Motorola Semiconductor Products | MA721BJ48TADG60 vs MA721BJ48TADG70 |
HYM5V72103ATNG-80 | Fast Page DRAM Module, 1MX72, 80ns, CMOS, DIMM-168 | SK Hynix Inc | MA721BJ48TADG60 vs HYM5V72103ATNG-80 |
SM572014091E5S7 | EDO DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | MA721BJ48TADG60 vs SM572014091E5S7 |
STI721007D1-60VGT | EDO DRAM Module, 1MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MA721BJ48TADG60 vs STI721007D1-60VGT |
KMM372C125AJ-7 | Fast Page DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | MA721BJ48TADG60 vs KMM372C125AJ-7 |
HYM5V72A100ASLTN-80 | Fast Page DRAM Module, 1MX72, CMOS, DIMM | SK Hynix Inc | MA721BJ48TADG60 vs HYM5V72A100ASLTN-80 |