Part Details for MA704GQ-P by Monolithic Power Systems
Overview of MA704GQ-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA704GQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MA704GQ-PCT-ND
|
DigiKey | 10-BIT, DIGITAL, CONTACTLESS ANG Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.3750 / $5.5500 | Buy Now |
DISTI #
MA704GQ-P
|
Avnet Americas | 10-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs - Tape and Reel (Alt: MA704GQ-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4510 / $2.6030 | Buy Now |
DISTI #
946-MA704GQ-P
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 10-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs RoHS: Compliant | 0 |
|
$2.3700 / $4.6800 | Order Now |
|
Future Electronics | MA704 Series 3.3 V 12 mA 10-Bit Digital Contactless Angle Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 500Reel |
|
$2.5000 / $2.5900 | Buy Now |
DISTI #
83672696
|
Verical | 10 Bit, Digital, Contactless Angle Sensor With Abz Incremental PWM Outputs Min Qty: 500 Package Multiple: 500 Date Code: 2349 | Americas - 500 |
|
$3.5921 | Buy Now |
DISTI #
MA704GQ-P
|
Avnet Silica | 10-bit, digital, contactless angle sensor with ABZ incremental & PWM outputs (Alt: MA704GQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MA704GQ-P
MA704GQ-P CAD Models
MA704GQ-P Part Data Attributes
|
MA704GQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MA704GQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |