Datasheets
MA700 by:

Rectifier Diode,

Part Details for MA700 by EIC Semiconductor Inc

Overview of MA700 by EIC Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for MA700

MA700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MA700 Part Data Attributes

MA700 EIC Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MA700 EIC Semiconductor Inc Rectifier Diode,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.001 V
JEDEC-95 Code DO-34
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.03 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.001 µs
Reverse Test Voltage 15 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

MA700 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA700 by EIC Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA700 by EIC Semiconductor Inc

Select Manufacturer
Which Manufacturer of MA700 would you like to use for your alert(s)?
  • Please alert me when MA700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA700 by EIC Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: