Part Details for MA6J786X by Panasonic Electronic Components
Overview of MA6J786X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA6J786X
MA6J786X CAD Models
MA6J786X Part Data Attributes:
|
MA6J786X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA6J786X
Panasonic Electronic Components
Rectifier Diode, Schottky, 3 Element, 0.1A, Silicon, ROHS COMPLIANT, SMINI6-F1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SMINI6-F1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA6J786X
This table gives cross-reference parts and alternative options found for MA6J786X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA6J786X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA6J786Y | Rectifier Diode, Schottky, 3 Element, 0.1A, Silicon, ROHS COMPLIANT, SMINI6-F1, 6 PIN | Panasonic Electronic Components | MA6J786X vs MA6J786Y |
MA121H | Rectifier Diode, 3 Element, 0.1A, Silicon | Panasonic Electronic Components | MA6J786X vs MA121H |