Part Details for MA5RAE1701S-KIT by Amphenol Sine Systems
Overview of MA5RAE1701S-KIT by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MA5RAE1701S-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC4526
|
Newark | Sensor Conn, M23, Rcpt, 17Pos, Panel, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Female, No. Of Positions:17 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5RAE1701S-KIT RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3100 / $53.1500 | Buy Now |
DISTI #
889-2759-ND
|
DigiKey | CONN RCPT FMALE 17POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$22.3340 / $25.5100 | Buy Now |
DISTI #
V99:2348_22723885
|
Arrow Electronics | Conn M23 Circular SKT 17 POS RA Panel Mount 17 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1845 | Americas - 25 |
|
$9.1900 | Buy Now |
DISTI #
73213987
|
RS | M23, 90deg rotatable recpt kit, Quick Lock, E type CW, 17 Pos, SKT, Std flange | Amphenol Sine Systems MA5RAE1701S-KIT RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$86.1900 | RFQ |
|
Future Electronics | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 17 pos. RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks Container: Box | 0Box |
|
$50.2200 / $52.7400 | Buy Now |
DISTI #
AMEMA5RAE1701S-KIT
|
Heilind Electronics | M23, 90 ROTATABLE RECEPTACLE K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M23, 90° rotatable Receptacle Kit, Checkmate™ Quick Locking, E type CW, 17 positions, female, contacts included, Standard flange (25.7x 25.7) RoHS: Compliant | 0 |
|
$49.6200 / $65.4500 | Buy Now |
DISTI #
AMEMA5RAE1701S-KIT
|
Interstate Connecting Components | M23, 90 ROTATABLE RECEPTACLE K | 0 |
|
Buy Now |