Part Details for MA5CAP1600-S1 by Amphenol Sine Systems
Overview of MA5CAP1600-S1 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA5CAP1600-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8960
|
Newark | Sensor Conn, M23, Plug, 16Pos, Cable, Product Range:Motiongrade™ M23 Series, Sensor Connector Size:M23, Sensor Connector Gender:Male, No. Of Positions:16 Positions, Sensor Contact Type:Crimp Pin, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel MA5CAP1600-S1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$3.0300 | Buy Now |
DISTI #
889-1980-ND
|
DigiKey | CONN PLUG HSNG F/M 16POS INLINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
36 In Stock |
|
$7.5709 / $9.4600 | Buy Now |
DISTI #
70989786
|
RS | 16 position plug, Checkmate, P type, counter-CW insert, 4.5-7.5mm cord grip | Amphenol Sine Systems MA5CAP1600-S1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8900 | RFQ |
DISTI #
AMEMA5CAP1600-S1
|
Heilind Electronics | 16 POSITION STRAIGHT PLUG, CHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 position straight plug, Checkmate™, P type, counter-clockwise insert, 4.5-7.5mm cord grip RoHS: Compliant | 0 |
|
$13.7700 / $28.8300 | Buy Now |
DISTI #
32451587
|
Verical | Circular Connectors Min Qty: 17 Package Multiple: 1 | Americas - 50 |
|
$4.3927 / $4.7717 | Buy Now |
DISTI #
AMEMA5CAP1600-S1
|
Interstate Connecting Components | 16 POSITION STRAIGHT PLUG, CHE | 0 |
|
Buy Now |