Part Details for MA5CAP1200S-S1-KIT by Amphenol Sine Systems
Results Overview of MA5CAP1200S-S1-KIT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA5CAP1200S-S1-KIT Information
MA5CAP1200S-S1-KIT by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MA5CAP1200S-S1-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1855
|
Newark | 12 Position Straight Plug Connector Kit, Checkmate , P Type, Counter-Clockwise Insert, 4.5-7.5Mm Cor... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3600 / $43.7900 | Buy Now |
DISTI #
889-2043-ND
|
DigiKey | CONN PLUG FMALE 12POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$34.4250 / $50.4300 | Buy Now |
DISTI #
71094021
|
RS | 12 Pole plug conn. kit, Checkmate, P Type, CCW insert, 4.5-7.5mm cord grip, SKT | Amphenol Sine Syst... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2500 / $49.0500 | RFQ |
DISTI #
AMEMA5CAP1200S-S1-KIT
|
Heilind Electronics | 12 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 position straight plug connector kit, Checkmate™, P Type, counter-clockwise insert, 4.5-7.5mm cor... more RoHS: Compliant | 0 |
|
$26.8600 / $42.3700 | Buy Now |
DISTI #
AMEMA5CAP1200S-S1-KIT
|
Interstate Connecting Components | 12 POSITION STRAIGHT PLUG CONN | 0 |
|
Buy Now |