Part Details for MA551 by Panasonic Electronic Components
Overview of MA551 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5519-AL | Coilcraft Inc | Datacom Transformer |
Part Details for MA551
MA551 CAD Models
MA551 Part Data Attributes
|
MA551
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA551
Panasonic Electronic Components
Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | MINI3-G1, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 10 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO KA BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA551
This table gives cross-reference parts and alternative options found for MA551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | MA551 vs MA4P275CK-287 |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA551 vs SMP1321-004LF |
SMP1352-005 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA551 vs SMP1352-005 |
SMP1304-001 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA551 vs SMP1304-001 |
SMP1322-003 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | MA551 vs SMP1322-003 |
SMP1302-078LF | Pin Diode, Silicon, SC-88, 6 PIN | Skyworks Solutions Inc | MA551 vs SMP1302-078LF |
HVB14S | SILICON, PIN DIODE, CMPAK-3 | Renesas Electronics Corporation | MA551 vs HVB14S |
SMP1302-079LF | Pin Diode, 200V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | MA551 vs SMP1302-079LF |
SMP1320-074 | Pin Diode, 50V V(BR), Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA551 vs SMP1320-074 |
SMP1320-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | MA551 vs SMP1320-040LF |