Part Details for MA515.C.CG.001 by Taoglas Antenna Solutions
Overview of MA515.C.CG.001 by Taoglas Antenna Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5157-AL | Coilcraft Inc | SMPS Transformer, |
Price & Stock for MA515.C.CG.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1291-ND
|
DigiKey | RF ANT 2.4GHZ DOME RP-SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
238 In Stock |
|
$79.6802 / $88.5400 | Buy Now |
DISTI #
MA515.C.CG.001
|
Avnet Americas | HERCULES SCREWMOUNT 2.4GHZ MIMO (1&2) RP-SMA(M) 1M RG-316 - Bag (Alt: MA515.C.CG.001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-MA515.C.CG.001
|
Mouser Electronics | Antennas Hercules MA515 2in1 Permanent Mount 2.4GHz 2xMIMO, 1m RG-316 RoHS: Compliant | 45 |
|
$78.2300 / $87.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$67.9600 | Buy Now |
|
Onlinecomponents.com | Hercules MA515 2in1 Permanent Mount 2.4GHz 2xMIMO, 1m RG-316 RoHS: Compliant |
122 Partner Stock |
|
$73.6600 / $85.8400 | Buy Now |
DISTI #
61888457
|
Verical | Antenna Mount -2.5dBi Gain 2500MHz Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$66.9800 / $72.3400 | Buy Now |
DISTI #
MA515CCG001-TAO
|
TME | Antenna Min Qty: 1 | 122 |
|
$73.4682 / $88.1629 | Buy Now |
DISTI #
MA515.C.CG.001
|
IBS Electronics | Antenna Single Band 2.5dB 2500MHz Screw Bag Min Qty: 12 Package Multiple: 1 | 122 |
|
$75.2310 | Buy Now |
|
NAC | HERCULES 2.4GHZ MIMO 1&2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MA515.C.CG.001
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 50 | 0 |
|
$79.6000 | Buy Now |